You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60cm Pre-Lit Christmas Tree -
FTR168041
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FTR168041
- Order Code:
- LP09638
- Also Known As:
- GTIN UPC EAN: 5053844163696
Product Overview
- Table top Christmas tree
- Number of tips: 80
- Number of LEDs: 15
- Height: 60cm
- Flame retardant
- Wrapped branches
- Requires 3x AA batteries (not included)
Product Information
- :
- 600mm
- :
- LED
- :
- Green
- :
- Tabletop - Snow-covered
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
37 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.55 (£16.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.