You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Roadrunner 140 In-Car Dash Cam - 

PCDVRR140

PCDVRR140 - Roadrunner 140 In-Car Dash Cam
PCDVRR140 - Roadrunner 140 In-Car Dash Cam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR140
Order Code:
CP07861
Product Range
Prestigio Car Dash Cams
Also Known As:
RoadRunner 140 GTIN UPC EAN: 8595248136588
Catalogue page:
  CPCC/715

Product Overview

  • Records high quality video in 1920x1080 at 25 fps (11.76GB per hour) 1280x720p at 30 fps (11.22GB per hour) and 640x480 at 30 fps (6.06GB per hour)
  • 1.5" 480x240 LCD display
  • 12MP still camera
  • 4x digital zoom
  • Records direct to micro SD/SDHC card (not supplied, takes up to 32GB)
  • 110° wide viewing angle
  • Motion detection, automatically starts recording when movement is detected
  • Cyclic recording
  • G-sensor: Detects collision, hard breaking or acceleration and camera automatically mark the current footage for safekeeping
  • Built-in microphone
  • Dimensions (WxHxD): 65x41x41mm
  • Weight: 37.2g

Product Information


:
Prestigio Car Dash Cams

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

RoadRunner 140 GTIN UPC EAN: 8595248136588

PCDVRR140 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £33.80 (£40.56)   ( ) 3+ £32.42 (£38.90)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £95.40 (£114.48)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £74.37 (£89.24)   ( ) 3+ £73.24 (£87.89)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     
Restricted Item Add
     

Each

1+ £17.85 (£21.42)   ( ) 3+ £17.23 (£20.68)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £35.39 (£42.47)   ( ) 3+ £32.21 (£38.65)   ( ) More Pricing...

Restricted Item Add

KONIG

1080p Full-HD Dash Cam with 2.7" Display

Product Range:Konig In-Car Dash Cams

     

Each

1+ £49.75 (£59.70)   ( ) 3+ £48.62 (£58.34)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

72 In stock

72 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£23.08 ( £27.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.08 (£27.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.78 (£26.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange