You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RoadRunner 325 1080p HD Car Dash Cam with 2" Display - 

PCDVRR325

PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display
PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display
PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display
PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display
PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display
PCDVRR325 - RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR325
Order Code:
CP07933
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248138995
Technical Datasheet:
PCDVRR325   Datasheet
See all Technical Docs

Product Overview

  • Optimal, full HD quality ensures clear images and makes each detail of your trip visible
  • Customise image options like clarity, contrast and colour settings with the 2" LCD screen
  • Motion detecting only starts recording when there is new movement, reserves storage for a longer video
  • Can be discreetly placed in the car without attracting attention
  • Take high quality pictures with the 12MP camera and four times digital zoom
  • G-Sensor detects collisions, hard breaking or acceleration and the camera automatically marks the footage for safekeeping
  • Requires max. 32GB MicroSD card (not supplied)
  • Dimensions (WxHxD): 60x55x25mm

Contents

Dash cam, suction mount and car charger (3m cable)

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248138995

PCDVRR325 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

KONIG

1080p Full-HD Dash Cam with 2.7" Display

Product Range:Konig In-Car Dash Cams

     

Each

1+ £48.50 (£58.20)   ( ) 3+ £47.40 (£56.88)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

6 In stock

Available until stock is exhausted

6 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£27.50 ( £33.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.50 (£33.00)
  ( )
3+ £26.80 (£32.16)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews