You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display - 

PCDVRR400GPS New

PCDVRR400GPS - RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display
PCDVRR400GPS - RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display
PCDVRR400GPS - RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display
PCDVRR400GPS - RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display
PCDVRR400GPS - RoadRunner 400 1080p HD GPS Car Dash Cam with 2" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR400GPS
Order Code:
CP08020
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248143852
Technical Datasheet:
PCDVRR400GPS Datasheet
Catalogue page:
  CPCC/716
See all Technical Docs

Product Overview

The new RoadRunner 400GPS determines your exact location and the DVR will warn you about cameras, radar and other control systems on the roads. The DVR functions are complemented with the high quality video, compact design and capacitor to replace a battery which makes the device resistant to temperature changes.
  • Records video in 1080P, Full HD resolution at 30fps with clear sound and images
  • No battery - a capacitor is more resistant to heat and does not pose the risk of overheating
  • GPS identifies your location, alerts you to red lights, speed cameras etc.
  • Compact size makes the unit highly portable and almost invisible in the car
  • WDR (Wide Dynamic Range) produces clearer images and videos in a scene with very bright and dark areas or backlight
  • Motion detection economises the storage and a G-sensor detects and protects the accident file from cyclic rewriting
  • 64MB Internal memory plus max. 32GB MicroSD card (not supplied)

Contents

Dash cam, suction mount and car charger (3.6m cable)

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248143852

48 In stock

48 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/02/19
£49.99 ( £59.99  Inc. VAT) £ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £49.99 (£59.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews