You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RoadRunner 420 1080p HD Car Dash Cam with 3" Display - 

PCDVRR420     New

PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display
PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display
PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display
PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display
PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display
PCDVRR420     - RoadRunner 420 1080p HD Car Dash Cam with 3" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR420    
Order Code:
CP08019
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248144538
Technical Datasheet:
PCDVRR420     Datasheet
Catalogue page:
  CPCC/716
See all Technical Docs

Product Overview

RoadRunner 420 incorporates all the essential features of DVRs for your safety on the road - high-quality video recording and photo shooting, wide viewing angles, cyclic recording, etc. 3" Wide screen provides comfortable device management and video viewing.
  • 1080P, Full HD video ensures that every detail is visible and you can be confident about your road safety
  • 120° Wide viewing angle provides an extensive road overview
  • High-quality night shooting ensures you do not have to worry about accidents in low light conditions
  • View captured video instantly on the 3" display - prove your innocence whilst remaining on the road
  • High optical quality 12MP photos made with 6-element sharp lens
  • Motion detecting only starts recording when there is new movement, reserves storage for a longer video
  • G-Sensor detects collisions, hard breaking or acceleration and the camera automatically marks the footage for safekeeping
  • 256MB Internal memory plus max. 32GB MicroSD card (not supplied)
  • Built-in rechargeable battery

Contents

Dash cam, suction mount and car charger (3m cable)

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248144538

41 In stock

41 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/02/19
£41.66 ( £49.99  Inc. VAT) £ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.66 (£49.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews