You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD Car Dash Cam with 1.5" Display, Gold - 

PCDVRR530WGD

PCDVRR530WGD - 1080p HD Car Dash Cam with 1.5" Display, Gold
PCDVRR530WGD - 1080p HD Car Dash Cam with 1.5" Display, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR530WGD
Order Code:
CP07900
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248139862
Technical Datasheet:
PCDVRR530WGD   Datasheet
Catalogue page:
  CPCC/717
See all Technical Docs

Product Overview

Full HD resolution, 6-layer lens and wide viewing angles allow the Cube to capture high quality video and clear images. The Wi-Fi function enables several tasks to be accomplished. Use a smartphone as a screen to review footage or ease of changing settings. The SONY image sensor guarantees perfect image processing even in low-light environments.
  • 1080p, Full HD video ensures that every single detail will be visible and you can be confident about your safety on the road
  • Pair with your smartphone via Wi-Fi and increase its possibilities: view, download or delete recorded images and video, update driving information
  • 140° Wide viewing angle provides an extensive road overview
  • With motion detection video shooting starts only when detecting a new movement in the frame
  • Allows you to save to memory card (not supplied) for a longer video
  • Features a dual USB car charger, charge your Cube with a smartphone or navigator simultaneously
  • Powered by built-in, rechargeable battery or from car power adaptor

Contents

Dash cam, 3M mount, static film, crowbar, car charger with 3m USB cable and quick-start guide

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248139862

PCDVRR530WGD - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£57.50 ( £69.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £57.50 (£69.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews