You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Super HD Car Dash Cam with 2" Display - 

PCDVRR585

PCDVRR585 - Super HD Car Dash Cam with 2" Display
PCDVRR585 - Super HD Car Dash Cam with 2" Display
PCDVRR585 - Super HD Car Dash Cam with 2" Display
PCDVRR585 - Super HD Car Dash Cam with 2" Display
PCDVRR585 - Super HD Car Dash Cam with 2" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR585
Order Code:
CP07897
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248136571
Technical Datasheet:
PCDVRR585   Datasheet
Catalogue page:
  CPCC/717
See all Technical Docs

Product Overview

The RoadRunner 585 features additional security features to take driver safety to a new level. With Super HD video and 16MP photos you will see all the details, whilst Low Light Warning and Forward Car Movement Detection will guarantee additional support.
  • Ambarella A7 chipset ensures Super HD resolution
  • Capture every detail even in low light conditions thanks to HDR technology
  • The high resolution, 2" screen has excellent clarity and is bright enough to playback video and to view photos
  • 160° Viewing angle ensures you capture the wide field of view, whilst the 16MP camera refines the picture quality
  • Alerts the driver to movement detected in front of the car and increased assistance when in front of a traffic light or pulling out of a car park
  • Low light prompt warns you when it detects low light conditions
  • G-Sensor detects collision, hard breaking or acceleration and the camera automatically marks the current footage for safekeeping
  • With motion detection video shooting starts only when detecting a new movement in the frame
  • Allows you to save to memory card (not supplied) for a longer video
  • Powered by built-in, rechargeable battery or from car power adaptor

Contents

Dash cam, suction mount, car charger with 3m USB cable and quick-start guide

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248136571

PCDVRR585 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

18 In stock

18 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£72.50 ( £87.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £72.50 (£87.00)
  ( )
3+ £71.40 (£85.68)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews