You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display - 

PCDVRR590W    New

PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display
PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display
PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display
PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display
PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display
PCDVRR590W    - RoadRunner 590W 1296p Super HD Car Dash Cam with 2" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PCDVRR590W   
Order Code:
CP08018
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248143838
Technical Datasheet:
PCDVRR590W    Datasheet
Catalogue page:
  CPCC/716
See all Technical Docs

Product Overview

The RoadRunner Diamond 590W will provide you with the ultimate technology to ensure your road safety. A 6-layer mirror lens, Sony matrix and wide viewing angle captures every detail.
  • Ambarella A12 chipset ensures 1296P, Super HD resolution and HD at 60 frames per second
  • 150° Wide viewing angle provides an extensive road overview
  • High-quality night shooting ensures you do not have to worry about accidents in low light conditions
  • Motion detecting only starts recording when there is new movement, reserves storage for a longer video
  • G-Sensor detects collisions, hard breaking or acceleration and the camera automatically marks the footage for safekeeping
  • Pair with your smartphone to view and download images and video, update firmware or even stream video
  • Sony image sensor provides optimal image quality
  • Overheating protection ensures the rechargeable battery remains below 50°C and won't damage the device
  • Solid metal housing prevent device from scratches and damages
  • Requires max. 128GB MicroSD card (not supplied)

Contents

Dash cam, suction mount, crowbar (for cable installation) and twin USB car charger (3m cable)

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248143838

49 In stock

49 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/02/19
£74.99 ( £89.99  Inc. VAT) £ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.99 (£89.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews