You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MultiPad Wize 7" Quad Core 3G Tablet, 1GB 16GB Android 7.0 Nougat - 

PMT3157_3G_D New

PMT3157_3G_D - MultiPad Wize 7" Quad Core 3G Tablet, 1GB 16GB Android 7.0 Nougat
PMT3157_3G_D - MultiPad Wize 7" Quad Core 3G Tablet, 1GB 16GB Android 7.0 Nougat
PMT3157_3G_D - MultiPad Wize 7" Quad Core 3G Tablet, 1GB 16GB Android 7.0 Nougat
PMT3157_3G_D - MultiPad Wize 7" Quad Core 3G Tablet, 1GB 16GB Android 7.0 Nougat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PMT3157_3G_D
Order Code:
SB06972
Product Range
Prestigio Grace
Technical Datasheet:
PMT3157_3G_D Datasheet
See all Technical Docs

Product Overview

Stylish and powerful android tablet; featuring the Android 7.0 Nougat OS for enhanced entertainment and dual sim support - stay connected wherever you are with 3G and optimise your call and data budget.
  • Sleek, compact design with an elegant metal housing
  • 1GB RAM and Quad Core processor for high performance multitasking
  • 7" HD IPS touchscreen (720x1280)
  • MicroSD slot for expandable storage (supports up to 32GB)
  • 2MP Main camera lets you take pictures on the go
  • Front facing camera for video calls and messaging
  • Integrated GPS sensor for navigation services
  • 802.11b/g/n Wi-Fi and Bluetooth 4.0+HS connectivity
  • Network support: WCDMA 900/2100 (3G), GSM 850/900/1800/1900 (2G)
  • Connections: SIM card slots, Micro USB and 3.5mm audio
  • Dimensions (HxWxD): 109x187x10mm

Contents

Tablet, power adaptor and USB cable

Product Information

:
7"
:
Android 7 (Nougat)
:
MediaTek MT8321
:
1GB
:
16GB
:
278g
:
1280 x 720 Pixels
:
-
:
Prestigio Grace
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PMT3157_3G_D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

MultiPad Wize 7" Quad Core 3G Tablet, 1GB 8GB Android 7.0 Nougat

Display Resolution:1280 x 720 Pixels; Hard Drive Capacity:8GB; Onboard Graphics:-; Operating System Software:Android 7 (Nougat); Plug Type:UK; Processor Type:MediaTek MT8321; Product Ra

126 in stock

Each

1+ £67.98 (£81.576)

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

Available until stock is exhausted

 

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£62.95 ( £75.54  Inc. VAT) £ 75.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £62.95 (£75.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews