You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD Car Dash Cam with 3" Display - 

PR-PCDVRR330I

PR-PCDVRR330I - 1080p HD Car Dash Cam with 3" Display
PR-PCDVRR330I - 1080p HD Car Dash Cam with 3" Display
PR-PCDVRR330I - 1080p HD Car Dash Cam with 3" Display
PR-PCDVRR330I - 1080p HD Car Dash Cam with 3" Display
PR-PCDVRR330I - 1080p HD Car Dash Cam with 3" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PR-PCDVRR330I
Order Code:
CP07894
Product Range
Prestigio Car Dash Cams
Also Known As:
GTIN UPC EAN: 8595248138254
Technical Datasheet:
PR-PCDVRR330I   Datasheet
Catalogue page:
  CPCC/717
See all Technical Docs

Product Overview

The RoadRunner 330i records 1080p, full HD videos and takes images up to 12MP. Thanks to motion detection technology, cyclic recording and G-Sensor the device is able to capture even the smallest details of your trip.
  • High quality, 1080p HD video with pure sound and crystal clear images
  • Playback captures video instantly on the 3" screen
  • Not necessary to insert a memory card into an external device - prove your innocence in seconds whilst remaining on the road
  • High optical quality, 12MP images made with a 4-element, sharp lens
  • Improved, NT96223 chipset ensures recording of all events without fail
  • With motion detection video shooting starts only when detecting a new movement in the frame
  • Allows you to save to memory card (not supplied) for a longer video
  • With a wide viewing angle the video recorder captures even more details on the road
  • G-Sensor detects collision, hard breaking or acceleration and the camera automatically marks the current footage for safekeeping
  • Powered by built-in, rechargeable battery or from car power adaptor

Contents

Dash cam, suction mount, car charger with 3m USB cable and quick-start guide

Product Information

:
Prestigio Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248138254

PR-PCDVRR330I - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

KONIG

1080p Full-HD Dash Cam with 2.7" Display

Product Range:Konig In-Car Dash Cams

     

Each

1+ £48.50 (£58.20)   ( ) 3+ £47.40 (£56.88)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

137 In stock

137 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£32.95 ( £39.54 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.95 (£39.54)
  ( )
3+ £31.60 (£37.92)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews