You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3A Domestic Mains Plug Fuses, Pack of 10 - 

3AFUSE10

3AFUSE10 - 3A Domestic Mains Plug Fuses, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
3AFUSE10
Order Code:
PL09983
Catalogue page:
  CPCC/1510

Product Overview

A pack of domestic fuses supplied in a retail pack of 10.
  • Suitable for table lamps, radios, clocks etc

Product Information


:
Fast Acting

:
3A

:
240V

:
6.3mm x 25.4mm

:
1/4" x 1"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3AFUSE10 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Fuse, BS1362, Plug Top, 3A, 1000 Pack

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:-; Fuse Current:3A; Fuse Size Imperial:1/4" x 1"; Fuse Size Metric:6.3mm x 25.4mm; Product Range:-; Voltage Rating VAC:240

     

Pack of 1000

1+ £83.14 (£99.77)   ( ) 10+ £75.07 (£90.08)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4,801 In stock

4,801 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/11/20

£1.56 ( £1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.28 (£1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange