You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

14" Chrome High Velocity Fan - 

PEL00298

PEL00298 - 14" Chrome High Velocity Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00298
Order Code:
HG00660
Product Range
High Velocity Fans
Also Known As:
GTIN UPC EAN: 5051259021594
Catalogue page:
  CPCC/1026

Product Overview

  • Complete metal structure
  • 3 speed settings
  • Chrome finish
  • Head is adjustable through 130°

Product Information

:
240V
:
-
:
355mm
:
14"
:
High Velocity Fans
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259021594

PEL00298 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

18" High Velocity Fan

Diameter:457mm; External Height:18"; Plug Type:UK; Power Rating:140W; Product Range:High Velocity Fans; Supply Voltage:240V

     

Each

1+ £24.95 (£29.94)   ( ) 5+ £22.50 (£27.00)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

20" High Velocity Fan

Diameter:508mm; External Height:20"; Plug Type:UK; Power Rating:-; Product Range:High Velocity Fans; Supply Voltage:240V

     

Each

1+ £29.95 (£35.94)   ( ) 5+ £28.70 (£34.44)   ( ) More Pricing...

Restricted Item Add

1,475 In stock

1,475 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

£19.95 ( £23.94 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.95 (£23.94)
  ( )
5+ £18.75 (£22.50)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews