You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

13A Plug to 16A Socket Adaptor Lead, 1.50mm 35cm - 

PEL00157

PEL00157 - 13A Plug to 16A Socket Adaptor Lead, 1.50mm 35cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00157
Order Code:
PL14282
Also Known As:
GTIN UPC EAN: 5051259152939
Technical Datasheet:
PEL00157   Datasheet
Catalogue page:
  CPCC/901
See all Technical Docs

Product Overview

  • 1.5mm Cable
  • PVC jackets

Product Information

:
Mains Plug, UK to IEC 60309-2 Socket
:
350mm
:
16A
:
230V
:
Blue
:
-
:
13.7"
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259152939

PEL00157 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5m UK Plug to IEC C13 Socket Mains Lead, 10A Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Mains Plug, UK to IEC 60320 C13; Current Rating:13A; Jacket Colour:Black; Product Range:-; Voltage

     

Each

1+ £4.60 (£5.52)   ( ) 5+ £4.34 (£5.21)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

UK Plug to 'Figure-8' (C7) Type Mains Lead 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Mains Plug, UK to IEC 60320 C7; Current Rating:13A; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-

     

Each

1+ £1.59 (£1.91)   ( ) 5+ £1.43 (£1.72)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

2m UK Mains Plug to IEC C13 Socket Lead, 6A, Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Mains Plug, UK to IEC 60320 C13; Current Rating:13A; Jacket Colour:Black; Voltage Rating:-; Connect

     

Each

1+ £1.60 (£1.92)   ( ) 5+ £1.47 (£1.76)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

2m UK Plug to IEC C13 Socket Mains Lead, 10A Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Mains Plug, UK to IEC 60320 C13; Current Rating:13A; Jacket Colour:Black; Product Range:-; Voltage

     

Each

1+ £2.75 (£3.30)   ( ) 5+ £2.40 (£2.88)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

UK Plug to IEC C13 Socket Mains Lead 5A 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Mains Plug, UK to IEC 60320 C13; Current Rating:5A; Jacket Colour:Black; Product Range:-; Voltage

     

Each

1+ £2.39 (£2.87)   ( ) 5+ £2.20 (£2.64)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

IEC C14 Plug to IEC C13 Socket Extension Lead 10A 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:IEC 60320 C14 to IEC 60320 C13; Current Rating:10A; Jacket Colour:Black; Product Range:-; Voltage

     

Each

1+ £2.50 (£3.00)   ( ) 5+ £2.38 (£2.86)   ( ) More Pricing...

Restricted Item Add

PRO POWER

IEC C14 Plug to 13A UK Socket Power Lead, 0.5m

Cable Length - Imperial:1.64ft; Cable Length - Metric:500mm; Connector to Connector:IEC 60320 C14 to Mains Socket, UK; Current Rating:13A; Jacket Colour:Black; Voltage Rating:-; Co

     

Each

1+ £1.88 (£2.26)   ( ) 5+ £1.68 (£2.02)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

IEC C14 Plug to IEC C13 Socket Extension Lead 10A 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:IEC 60320 C14 to IEC 60320 C13; Current Rating:10A; Jacket Colour:Black; Product Range:-; Voltage

     

Each

1+ £3.76 (£4.51)   ( ) 5+ £3.57 (£4.28)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

UK Mains Plug to C7 Lead, Black, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Mains Plug, UK to IEC 60320 C7; Current Rating:3A; Jacket Colour:Black; Voltage Rating:240VAC; Connector Type

     

Each

1+ £1.03 (£1.24)   ( ) 5+ £0.97 (£1.16)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

3m UK Plug to IEC C13 Socket Mains Lead, 10A Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:Mains Plug, UK to IEC 60320 C13; Current Rating:13A; Jacket Colour:Black; Product Range:-; Voltage Rati

     

Each

1+ £3.36 (£4.03)   ( ) 5+ £3.00 (£3.60)   ( ) More Pricing...

Restricted Item Add

5,486 In stock

5,486 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/01/20

£4.11 ( £4.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.11 (£4.93)
  ( )
3+ £3.93 (£4.72)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange