You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Constant Current LED Driver - 

GDE-30C070Z3

GDE-30C070Z3 - 30W Constant Current LED Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
GDE-30C070Z3
Order Code:
LA05178
Catalogue page:
  CPCC/989

Product Overview

An IP20 rated constant current driver with terminal block connections and featuring short circuit and overload protection
  • Input voltage: 100 - 240Vac, 50/60Hz
  • Ambient Temperature: -10°C to 50°C
  • Output Voltage: 21 -43V

Product Information


:
-

:
30W

:
-

:
700mA

:
Constant Current

:
100V

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

374 In stock Need more?

£10.10 ( £12.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.10 (£12.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.36 (£11.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --