You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20W IP65 COB LED Floodlight - 

HK-LB301A

HK-LB301A - 20W IP65 COB LED Floodlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
HK-LB301A
Order Code:
LP07811
Catalogue page:
  CPCC/1976

The part number you entered was a special offer that has now expired. This item is the standard product for your search

Product Overview

  • Suitable for walls, driveways, buildings, security lighting, porch lighting,
  • workshop lighting and area flood lighting etc..
  • Daylight, 6500K
  • High efficiency long life span and stable performance
  • Life time: 30,000 hours
  • Silver Aluminium casing
  • Power Cord: 0.3m x 0.75mm²
  • Lumen Output: 1300 to 1500lm

Footnotes

Note: These floodlights must be installed by a qualified electrician in accordance with current building and IET wiring regulations

Product Information

:
COB LED
:
20W
:
6500K
:
-
:
IP65
:
-
:
98mm
:
180mm
:
A to A++
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for HK-LB301A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

20W Black IP65 LED COB Floodlight

CCT:6500K; Depth:98mm; Energy Rating:A to A++; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:180mm; Light Source:COB LED; Power ; Available until stocks are exhausted Alternative available

223 in stock

Each

1+ £9.98 (£11.976)

211 In stock

211 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£9.95 ( £11.94  Inc. VAT) £ 11.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.95 (£11.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews