You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W IP65 Slim LED Floodlight, 680lm - 

PEL00264

PEL00264 - 10W IP65 Slim LED Floodlight, 680lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00264
Order Code:
LA05788
Catalogue page:
  CPCC/966

Product Overview

Keep your outdoor spaces at home or the workplace well-lit with this Pro-Elec 10W IP65 Slim LED Floodlight, 680lm. The LED floodlight's IP65 rating makes it suitable for life in an outdoor environment. The cool white 680lm LED light ensures the target area is well-illuminated for those passing through. Order this Pro-Elec floodlight today!
  • Suitable for walls, driveways, buildings, security lighting, porch lighting and area flood lighting
  • Suitable for mounting on plasterboard, wood or masonry surfaces
  • High efficiency long life span and stable performance
  • Life time: 30,000 hours
  • Colour Temperature: 6500k
  • Non-dimmable
  • 680 Lumens
  • IP65 Rating
  • Mains powered, 170mm flying lead attached
  • Dimensions HxWxD: 90x130x35mm

Footnotes

Note: This floodlight must be installed by a qualified electrician in accordance with current building and IET wiring regulations

Product Information


:
LED

:
10W

:
6500K

:
680lm

:
-

:
IP65

:
90mm

:
34mm

:
130mm

:
A to A++

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

382 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£4.17 ( £5.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.17 (£5.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --