You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G4 2W LED Bulb, 15mm - 

PEL00050

PEL00050 - G4 2W LED Bulb, 15mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00050
Order Code:
LP09666
Technical Datasheet:
PEL00050   Datasheet
Catalogue page:
  CPCC/932
See all Technical Docs

Product Overview

This Pro-Elec G4 2W LED Capsule Bulb, 15mm is designed as an alternative to traditional halogen capsule light bulbs. The light bulb works with G4 base fittings and runs on a supply voltage of 12V, using only 1.5W in the process, making Pro Elec's capsule light bulbs offer you A+ rated efficiency. Order this compact LED bulb today!
  • Non-Dimmable
  • An A+ energy rating ensures this is an efficient light bulb
  • A 25,000 hours life span so you won't need to worry about replacing the bulb every few months

Product Information

:
Frosted Capsule
:
G4
:
Warm White
:
3000K
:
Not Dimmable
:
270°
:
15W
:
180lm
:
2W
:
12V
:
A+
:
53mm
:
15mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

PEL00050 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

7W GU10 LED Bulb, 450lm

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A; Equivalent Wattage:44W; External Diameter:50mm; External Length:58mm; LED Colou; Available until stocks are exhausted Alternative available

     

Each

1+ £1.40 (£1.68)   ( ) 5+ £1.28 (£1.54)   ( ) More Pricing...

Restricted Item Add

ENERGIZER

5ft LED Tube Light, 22W 4000K 1600lm

Beam Angle:170°; CCT:4000K; Dimmable:Not Dimmable; Energy Rating:-; Equivalent Wattage:58W; External Diameter:-; External Length:1.5m; LED Colour:Cool White; Lamp Base Type:G13; L

     

Each

1+ £8.82 (£10.58)   ( ) 5+ £8.61 (£10.33)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

G9 3.5W LED Bulb, 17.5mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:23W; External Diameter:17.5mm; External Length:56mm; LED Colour:Warm White; Lamp Base Type:G9; Lamp Style:Clear

     

Each

1+ £2.31 (£2.77)   ( ) 10+ £2.25 (£2.70)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

4W GU10 RGBW LED Lamp with Remote

Beam Angle:120°; CCT:3000K; Dimmable:Dimmable; Energy Rating:A+; Equivalent Wattage:23W; External Diameter:50mm; External Length:56.5mm; LED Colour:Red, Green, Blue, Warm White; Lamp

     

Each

1+ £3.94 (£4.73)   ( ) 5+ £3.55 (£4.26)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

G9 3W LED Bulb, 15mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:22W; External Diameter:15mm; External Length:56mm; LED Colour:Warm White; Lamp Base Type:G9; Lamp Style:Clear Capsu

     

Each

1+ £2.25 (£2.70)   ( ) 10+ £2.01 (£2.41)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

5W GU10 LED Bulb, 400lm 4000K

Beam Angle:120°; CCT:4000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; External Diameter:50mm; Exter; Available until stocks are exhausted Alternative available

     

Each

1+ £1.20 (£1.44)   ( ) 5+ £1.10 (£1.32)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

G4 1.5W LED Bulb, 10mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:10W; External Diameter:10mm; External Length:36mm; LED Colour:Warm White; Lamp Base Type:G4; Lamp Style:Clear Cap

     

Each

1+ £2.21 (£2.65)   ( ) 10+ £2.12 (£2.54)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

B22 GLS LED Bulb, 5W 3000K (4 Pack)

Beam Angle:200°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:30W; External Diameter:45mm; Exter; Available until stocks are exhausted Alternative available

     

Pack of 4

1+ £6.85 (£8.22)   ( ) 3+ £6.70 (£8.04)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

5W GU10 LED Bulb, 400lm 3000K

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; External Diameter:50mm; Exter; Available until stocks are exhausted Alternative available

     

Each

1+ £1.20 (£1.44)   ( ) 5+ £1.10 (£1.32)   ( ) More Pricing...

Restricted Item Add

602 In stock

602 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

1,000 will be available for delivery on 06/05/20

More stock available week commencing 25/05/20

£2.32 ( £2.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.32 (£2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange