You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7W GU10 LED Bulb, 500lm - 

PEL00207

PEL00207 - 7W GU10 LED Bulb, 500lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00207
Order Code:
LP09658
Catalogue page:
  CPCC/925

Product Information

:
Reflector
:
GU10
:
Warm White
:
3000K
:
Not Dimmable
:
60°
:
45W
:
530lm
:
7W
:
230V
:
A+
:
55mm
:
50mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PEL00207 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

LED Panel Light, 40W 3400lm

Input Voltage:230V; Lamp Base Type:-; Lighting Type:Panel Lighting; Product Range:-; SVHC:No SVHC (15-Jan-2018); Angle:120°; Beam An; Available until stocks are exhausted Alternative available

150 in stock

Each

1+ £31.20 (£37.44) 3+ £29.88 (£35.856)

PRO ELEC

7W GU10 LED Bulb, 450lm

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A; Equivalent Wattage:44W; External Diameter:50mm; External Length:58mm; LED Colour:Warm White; Lamp Base Type:GU10; Lamp Style:Reflector; Lum

3,672 in stock

Each

1+ £1.49 (£1.788) 5+ £1.40 (£1.68)

ENERGIZER

5ft LED Tube Light, 22W 4000K 1600LM

Beam Angle:170°; CCT:4000K; Dimmable:Not Dimmable; Energy Rating:-; Equivalent Wattage:58W; External Diameter:-; External Length:1.5m; LED Colour:Cool White; Lamp Base Type:G13; L

118 in stock

Each

1+ £8.40 (£10.08) 5+ £8.20 (£9.84)

PRO ELEC

G9 3.5W LED Bulb, 17.5mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:23W; External Diameter:17.5mm; External Length:56mm; LED Colour:Warm White; Lamp Base Type:G9; Lamp Style:Clear

2,973 in stock

Each

1+ £2.31 (£2.772) 10+ £2.25 (£2.70)

PRO ELEC

4W GU10 RGBW LED Bulb with Remote

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:23W; External Diameter:50mm; External Length:56.5mm; LED Colour:Red, Green, Blue, Warm White;

1,825 in stock

Each

1+ £3.94 (£4.728) 5+ £3.55 (£4.26)

PRO ELEC

G9 3W LED Bulb, 15mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:22W; External Diameter:15mm; External Length:56mm; LED Colour:Warm White; Lamp Base Type:G9; Lamp Style:Clear Capsu

1,319 in stock

Each

1+ £2.18 (£2.616) 10+ £1.95 (£2.34)

PRO ELEC

G4 1.5W LED Bulb, 10mm

Beam Angle:270°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:10W; External Diameter:10mm; External Length:36mm; LED Colour:Warm White; Lamp Base Type:G4; Lamp Style:Clear Cap

2,350 in stock

Each

1+ £2.04 (£2.448) 10+ £1.97 (£2.364)

PRO ELEC

B22 GLS LED Bulb, 5W 3000K (4 Pack)

Beam Angle:200°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:30W; External Diameter:45mm; Exter; Available until stocks are exhausted Alternative available

342 in stock

Pack of 4

1+ £6.85 (£8.22) 3+ £6.70 (£8.04)

PRO ELEC

5W GU10 LED Bulb, 400lm 3000K

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; External Diameter:50mm; External Length:55mm; LED Colour:Warm White; Lamp Base Type:GU10;

1,504 in stock

Each

1+ £1.20 (£1.44) 5+ £1.10 (£1.32)

3,546 In stock

3,546 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/04/19
£1.49 ( £1.79  Inc. VAT) £ 1.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.49 (£1.79)
5 + £1.40 (£1.68)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews