You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Step Dimmable LED GLS Bulb, B22 7W 4000K - 

PEL00244

PEL00244 - Step Dimmable LED GLS Bulb, B22 7W 4000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00244
Order Code:
LP09942
Catalogue page:
  CPCC/921

Product Overview

  • Integral 4 stage dimmer function - does not require dimmer switch
  • Energy rating: A+
  • Life span: 25,000 hours

Footnotes

Note 1. When 1st switched on bulb will be at full brightness 2. Switched off then back on up to 3 times to reduce brightness level in steps 3. Fourth step, the bulb will be at full brightness again

Product Information


:
Frosted GLS

:
BA22d / BC

:
Cool White

:
4000K

:
Step Dimmable

:
180°

:
45W

:
560lm

:
7W

:
230V

:
A+

:
108.5mm

:
60mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

37 In stock

Available until stock is exhausted

£2.18 ( £2.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.18 (£2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.04 (£2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --