You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

16" Pedestal Fan (Height: 105 to 125cm) - 

PEL00297

PEL00297 - 16" Pedestal Fan (Height: 105 to 125cm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00297
Order Code:
HG00659
Also Known As:
GTIN UPC EAN: 5051259021587
Catalogue page:
  CPCC/1026

Product Overview

A height adjustable pedestal fan with a 16" blade, 3 speed settings and optional oscillation feature for reliable and efficient cooling.
  • 80° Tilting head
  • Height adjustable 105 to 125cm
  • White finish

Product Information

:
230V
:
-
:
406.4mm
:
1250mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259021587

PEL00297 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

16" Pedestal Fan (Height: 105 to 125cm)

Diameter:406.4mm; External Height:1250mm; Plug Type:UK; Supply Voltage:230V

     

Each

1+ £14.20 (£17.04)   ( ) 5+ £13.50 (£16.20)   ( ) More Pricing...

Restricted Item Add

7,273 In stock

7,273 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

£12.98 ( £15.58 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.98 (£15.58)
  ( )
5+ £11.95 (£14.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews