You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

700W Mini Oil Filled Electric Radiator, Black - 

PEL00487

PEL00487 - 700W Mini Oil Filled Electric Radiator, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00487
Order Code:
HG00573
Product Range
Pro-Elec Oil Filled Radiators
Catalogue page:
  CPCC/1029

Product Overview

This Pro-Elec 700W Mini Oil Filled Electric Radiator in black is an effective way to keep your nursery, office or other small room warm during the winter months. With five fins the electric oil radiator can disperse its heat efficiently, allowing the space to warm up quickly. What's more, the oil radiator comes with carrying handles, allowing you to move it easily from place to place, so you can take the warmth where it is needed most. Order this compact Pro-Elec 700W oil filled radiator today!
  • 5 Fins
  • Adjustable thermostat control
  • Overheat protection
  • Carry handle for easy movement
  • Ideal for use in small rooms, nurseries, caravans, home and office
  • Power indicator light
  • Weight: 4.8kg

Product Information

:
700W
:
240V
:
340mm
:
330mm
:
100mm
:
1
:
Pro-Elec Oil Filled Radiators
:
UK
Find similar products Choose and modify the attributes above to find similar products.

PEL00487 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

700W Mini Oil Filled Electric Radiator

External Depth:100mm; External Height:340mm; External Width:330mm; No. of Output Settings:1; Operating Voltage:240V; Plug Type:UK; Power Rating:700W; Product Range:Pro-Elec Oil Filled Radia

285 in stock

Each

1+ £17.78 (£21.336) 5+ £16.25 (£19.50)

No Longer Stocked

Alternatives Available

HG00539 - 700W Mini Oil Filled Electric Radiator

No longer stocked:: true No Longer Manufactured::

Customer Reviews