You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6W LED Frosted Mini-Globe Bulb, E14, Non-Dimmable, 3000K Warm White - 

PEL00537

PEL00537 - 6W LED Frosted Mini-Globe Bulb, E14, Non-Dimmable, 3000K Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00537
Order Code:
LP10242
Catalogue page:
  CPCC/918

Product Overview

  • Replacement for Halogen and incandescent lamps
  • Non-dimmable
  • E14 Lamp base

Product Information

:
Frosted Globe
:
E14 / SES
:
Warm White
:
3000K
:
Not Dimmable
:
180°
:
40W
:
470lm
:
6W
:
240VAC
:
A+
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PEL00537 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5W E14 (SES) Warm White LED GLS Min Golf Ball Lamp (GLS Equivalent 35W)

Beam Angle:240°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; External Diameter:45mm; Exter; Available until stocks are exhausted Alternative available

582 in stock

Each

1+ £1.85 (£2.22) 5+ £1.74 (£2.088)

UNBRANDED

4W Dimmable Frosted LED Golf Ball Lamp, E27, 4000K, 240lm

Beam Angle:-; CCT:4000K; Dimmable:Dimmable; Energy Rating:A; Equivalent Wattage:25W; External Diameter:42mm; External Length:95mm; LED Colour:Daylight White; Lamp Base Type:E27 / ES; Lamp

1,838 in stock

Each

1+ £1.56 (£1.872) 5+ £1.35 (£1.62)

ENERGIZER

B22 Opal LED Golf Bulb, 5.9W Warm White 470LM

Beam Angle:-; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:40W; External Diameter:45mm; External Length:73mm; LED Colour:Warm White; Lamp Base Type:B22; Lam

523 in stock

Each

1+ £1.85 (£2.22) 5+ £1.70 (£2.04)

ENERGIZER

E14 Opal LED Golf Bulb, 5.9W Warm White 470LM

Beam Angle:-; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:40W; External Diameter:45mm; External Length:78mm; LED Colour:Warm White; Lamp Base Type:E14 / SE

201 in stock

Each

1+ £1.85 (£2.22) 5+ £1.70 (£2.04)

PRO ELEC

5W BC Warm White LED GLS Min Golf Ball Lamp (GLS Equivalent 35W)

Beam Angle:240°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; External Diameter:45mm; Extern; Available until stocks are exhausted Alternative available

1,411 in stock

Each

1+ £1.85 (£2.22) 5+ £1.74 (£2.088)

PRO ELEC

G45 E14 LED Golf Ball Bulb, 5W Warm White 3000K

Beam Angle:180°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:-; External Diameter:45mm; External Length:76mm; LED Colour:Warm White; Lamp Base Type:E14 / SE

1,362 in stock

Each

1+ £2.25 (£2.70) 5+ £2.07 (£2.484)

PHILIPS LIGHTING

E14 8W P48 Dimmable LED Bulb, 2700K

Beam Angle:-; CCT:2700K; Dimmable:Dimmable; Energy Rating:A+; Equivalent Wattage:60W; External Diameter:50mm; External Length:111mm; LED Colour:Warm White; Lamp Base Type:E14 / SES; L

187 in stock

Each

1+ £5.80 (£6.96) 5+ £5.60 (£6.72)

You may also need

Compare Selected

6,988 In stock

6,988 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/04/19
£0.80 ( £0.96  Inc. VAT) £ 0.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.80 (£0.96)
5 + £0.75 (£0.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews