You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5W LED GU10 Lamp, Non-Dimmable, 3000K Warm White, Clear Lens - 

PEL00543

PEL00543 - 5W LED GU10 Lamp, Non-Dimmable, 3000K Warm White, Clear Lens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00543
Order Code:
LP10248
Catalogue page:
  CPCC/925

Product Overview

  • Ideal replacement for Halogen lamps
  • For commercial or home use
  • Non-dimmable

Product Information

:
Reflector
:
GU10
:
Warm White
:
3000K
:
Not Dimmable
:
110°
:
35W
:
400lm
:
5W
:
240VAC
:
A+
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PEL00543 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5W LED GU10 Lamp, Non-Dimmable, 3000K Warm White, Frosted Lens

Beam Angle:110°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; LED Colour:Warm White; Lamp Base Type:GU10; Lamp Style:Reflector; Luminous Flux:400lm; Power Rating:5W;

14,594 in stock

Each

1+ £0.86 (£1.032) 5+ £0.79 (£0.948)

PHILIPS LIGHTING

4.6W GU10 LED Reflector Lamp, 355lm, 2700K

Beam Angle:36°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:50W; External Diameter:50mm; External Length:54mm; LED Colour:Warm White; Lamp Base Type:GU10; Lamp S

537 in stock

Each

1+ £2.40 (£2.88) 5+ £2.25 (£2.70)

12,049 In stock

12,049 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/04/19
£1.19 ( £1.43  Inc. VAT) £ 1.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.19 (£1.43)
5 + £1.10 (£1.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews