You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Floodlight LED Slim 50W 6000K - 

PEL00549

PEL00549 - Floodlight LED Slim 50W 6000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00549
Order Code:
LP10254
Catalogue page:
  CPCC/965

Product Overview

A non-dimmable, slimline LED floodlight that's suitable for walls, driveways, buildings, security lighting, porch lighting, workshop lighting and area flood lighting.
  • Suitable for mounting on plasterboard, wood or masonry surfaces
  • High efficiency long life span and stable performance
  • Life time: 25,000 hours
  • Non-dimmable
  • IP rating: IP65
  • 30cm, 3-Core mains cable attached

Product Information

:
LED
:
50W
:
6000K
:
3500lm
:
202W
:
IP65
:
188mm
:
28mm
:
A+
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PEL00549 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Floodlight LED Slim 30W 6000K

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:147W; IP / NEMA Rating:IP65; Length:145mm; Light Source:LED; Power Rating:30W; Total Light Output:2400lm; Angle:110°

4,229 in stock

Each

1+ £7.45 (£8.94) 5+ £6.75 (£8.10)

PRO ELEC

Floodlight LED Slim 20W 6000K

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:104W; IP / NEMA Rating:IP65; Length:125mm; Light Source:LED; Power Rating:20W; Total Light Output:1600lm; Width:173mm; Angle:110°

3,157 in stock

Each

1+ £5.45 (£6.54) 5+ £4.75 (£5.70)

V-TAC

100W LED Floodlight, 6500K, IP65

CCT:6500K; Depth:33mm; Energy Rating:A+; Equivalent Wattage:500W; IP / NEMA Rating:IP65; Length:271mm; Light Source:LED; Power Rating:100W; Total Light Output:8500lm; Width:330mm; Supply

584 in stock

Each

1+ £22.50 (£27.00) 5+ £21.40 (£25.68)

NIGHT SEARCHER

Rechargeable LED Worklight, 3500lm 15m 8 Hours

CCT:-; Depth:285mm; Energy Rating:-; Equivalent Wattage:500W; IP / NEMA Rating:IP54; Length:310mm; Light Source:LED; Power Rating:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Tot

15 in stock

Each

1+ £98.50 (£118.20) 3+ £94.50 (£113.40)

5,351 In stock

5,351 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

3,000 will be available for delivery on 4/12/19

More stock available week commencing 29/04/19
£8.50 ( £10.20  Inc. VAT) £ 10.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.50 (£10.20)
5 + £7.98 (£9.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews