You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Remote Control Plug Socket - 

PEL00552

PEL00552 - Remote Control Plug Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00552
Order Code:
PL15027
Catalogue page:
  CPCC/900

Product Overview

  • Ready for operation, no installation required
  • Turn socket on/off via remote control (not supplied)
  • Socket remains off after a power cut
  • Low standby power consumption
  • Child safe
  • Remote control range: 30m (line-of-sight)
  • Frequency: 433.92MHz

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

PEL00552 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Remote for Remote Control Sockets 30m Range

Product Range:-; Colour:White; Available until stocks are exhausted Alternative available

     

Each

1+ £3.36 (£4.03)   ( ) 3+ £2.80 (£3.36)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

13A Remote Control Socket, 3 Pack

Product Range:-; Colour:White; Current Rating:13A; Voltage Rating VAC:240V

     

Pack of 3

1+ £10.19 (£12.23)   ( ) 3+ £9.85 (£11.82)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £90.87 (£109.04)   ( )

Restricted Item Add

PRO ELEC

13A Remote Control Socket, 1 Pack

Product Range:-; Colour:White; Current Rating:13A; Voltage Rating VAC:240V

     

Each

1+ £6.59 (£7.91)   ( ) 3+ £6.04 (£7.25)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £19.50 (£23.40)   ( ) 5+ £18.80 (£22.56)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £136.64 (£163.97)   ( ) 5+ £127.07 (£152.48)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

ENERGENIE

Energenie 1-Gang Remote Controlled 13A Socket

Current Rating:13A; No. of Gangs:1; Range:30m; Voltage Rating VAC:250V

     

Each

1+ £5.80 (£6.96)   ( ) 5+ £5.40 (£6.48)   ( ) More Pricing...

Restricted Item Add

ENERGENIE

4 Way Remote Controlled Extension Lead

Product Range:Energenie Socket Extension; Cable Length - Metric:1.5m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK; Jacket Colour:White; Voltage Rating:240V

     

Each

1+ £18.50 (£22.20)   ( ) 5+ £17.80 (£21.36)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £3.80 (£4.56)   ( ) 5+ £3.40 (£4.08)   ( ) More Pricing...

Restricted Item Add

72 In stock

72 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

50 will be available for delivery on 04/12/19

More stock available week commencing 27/01/20

£5.67 ( £6.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.67 (£6.80)
  ( )
3+ £4.54 (£5.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange