You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2kW Upright or Horizontal Electric Fan Heater - 

PEL00554

PEL00554 - 2kW Upright or Horizontal Electric Fan Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00554
Order Code:
HG00958
Technical Datasheet:
PEL00554   Datasheet
Catalogue page:
  CPCC/1027
See all Technical Docs

Product Overview

Keep warm this winter with the Pro-Elec 2kW Upright or Horizontal Fan Heater. This versatile electric heater is at ease working as a vertical heater or a flat heater - and with a 2kW maximum output, it is most at home heating compact spaces - or use it under your desk to warm your legs. On warmer days, this small fan heater comes with a fan mode to cool your surroundings. Order this Pro-Elec flat and upright portable heater today!
  • 2 Heat Settings: 1000/2000W
  • Cool blow setting
  • Overheat protection
  • Thermal cut-out protection
  • Safety thermal fuse built in
  • Adjustable room thermostat
  • Automatic temperature control
  • Anti-frost protection
  • Power indicator light

Product Information

Find similar products Choose and modify the attributes above to find similar products.

PEL00554 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

2kW Upright Free Standing Electric Fan Heater, 2 Settings

External Height:262mm; External Width:220mm; Flow Rate - Imperial:-; Flow Rate - Metric:-; Plug Type:UK; Power Rating:2kW; Product Range:-; Supply Voltage:240V; Colour:White; External Depth:130mm;

     

Each

1+ £8.33 (£10.00)   ( ) 5+ £7.98 (£9.58)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Wall Mountable Bathroom Fan Heater With Pull Cord (2 Settings 1000W & 2000W)

External Height:375mm; External Width:270mm; Power Rating:2kW; Product Range:-; Supply Voltage:230V; External Depth:130mm; Supply Voltage AC Max:240V; Supply Voltage AC Min:220V; Weight:1.8kg

     
Restricted Item Add

PRO ELEC

2000W 19" Floor Standing Tower Fan Heater (2 Heat settings 1200W / 2000W)

External Height:450mm; External Width:228mm; Plug Type:UK; Power Rating:2kW; Product Range:-; Supply Voltage:230V; External Depth:228mm; Supply Voltage AC Max:240V; Supply Voltage AC Min:220V; Weigh

     
Restricted Item Add

DIMPLEX

Portable Fan Heater, 2kW Output

External Height:114mm; External Width:253mm; Flow Rate - Imperial:-; Flow Rate - Metric:-; Plug Type:UK; Power Rating:2kW; Product Range:DXFFxxTSN Series; Supply Voltage:230V; External Depth:245mm

     

Each

1+ £24.99 (£29.99)   ( ) 3+ £23.55 (£28.26)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £182.56 (£219.07)   ( ) 3+ £175.28 (£210.34)   ( ) More Pricing...

Restricted Item Add

DIMPLEX

Portable Fan Heater, 3kW Output

External Height:114mm; External Width:253mm; Flow Rate - Imperial:-; Flow Rate - Metric:-; Plug Type:UK; Power Rating:3kW; Product Range:DXFFxxTSN Series; Supply Voltage:230V; External Depth:245mm

     

Each

1+ £37.80 (£45.36)   ( ) 3+ £34.44 (£41.33)   ( ) More Pricing...

Restricted Item Add

6,140 In stock

6,140 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

£6.95 ( £8.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.95 (£8.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange