You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.8m Fibre Optic Crystal Tip Christmas Tree - 

PEL00598

PEL00598 - 1.8m Fibre Optic Crystal Tip Christmas Tree
PEL00598 - 1.8m Fibre Optic Crystal Tip Christmas Tree

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00598
Order Code:
LP10263
Product Range
Fibre Optic Christmas Trees
Also Known As:
GTIN UPC EAN: 5051259191679

Product Range Selector (Fibre Optic Christmas Trees)

See all from this product range

Product Overview

  • Material: Green PVC
  • White sparkle effect light
  • Wrapped branches
  • Flame Retardant
  • Plastic base
  • Cable length: 1.8m
  • Diameter: 86cm
  • No. of tree tips: 210

Product Information


:
1.8m

:
Fibre Optic

:
Green

:
Traditional

:
-

:
860mm

:
Fibre Optic Christmas Trees

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5051259191679

Due to global supply chain disruption, some lead times may be subject to change.

19 In stock

Available until stock is exhausted

£41.83 ( £50.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.83 (£50.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --