You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

480 LED Warm White Fairy Lights with Timer, 48m - 

PEL00641

PEL00641 - 480 LED Warm White Fairy Lights with Timer, 48m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00641
Order Code:
LP10306
Product Range
Pro-Elec Multi-Action LED SUPABRIGHTS Lights
Also Known As:
GTIN UPC EAN: 5051259190672

Product Overview

  • Multi-action LED lights with static option
  • 8 Different lighting functions
  • Timer function - Choose to have the lights off / on / 6 hours on 18 hours off
  • Bulbs are superbright, energy efficient, long lasting and durable
  • For indoor and outdoor use
  • Green cable
  • Lead length from transformer to first bulb: 10m
  • Space between each LED bulb: 10cm

Product Information

:
Fairy Lights
:
Mains
:
Indoor & Outdoor Use
:
LED
:
Warm White
:
-
:
230V
:
58m
:
-
:
-
:
Pro-Elec Multi-Action LED SUPABRIGHTS Lights
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259190672

PEL00641 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

480 LED Cool White Fairy Lights with Timer, 48m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:White; Length:58m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Elec

     

Each

1+ £14.65 (£17.58)   ( )

Restricted Item Add

PRO ELEC

360 LED Gold Fairy Lights with Timer, 36m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Gold; Length:46m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Ele

     

Each

1+ £11.80 (£14.16)   ( )

Restricted Item Add

PRO ELEC

360 LED Cool White Fairy Lights with Timer, 36m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:White; Length:46m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Elec

     

Each

1+ £11.80 (£14.16)   ( )

Restricted Item Add

PRO ELEC

360 LED Warm & Cool White Fairy Lights with Timer, 36m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White, White; Length:46m; Light Source:LED; ; Available until stocks are exhausted Alternative available

     

Each

1+ £12.95 (£15.54)   ( )

Restricted Item Add

PRO ELEC

480 LED Gold Fairy Lights with Timer, 48m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Gold; Length:58m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Elec

     

Each

1+ £14.65 (£17.58)   ( )

Restricted Item Add

PRO ELEC

960 LED White Fairy Lights with Timer, 96m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:White; Length:106m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Ele

     

Each

1+ £28.50 (£34.20)   ( )

Restricted Item Add

PRO ELEC

960 LED Gold Fairy Lights with Timer, 96m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Gold; Length:106m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Ele

     

Each

1+ £28.50 (£34.20)   ( )

Restricted Item Add

PRO ELEC

960 LED Multi-Coloured Fairy Lights with Timer, 96m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Multicolour; Length:106m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:P

     

Each

1+ £28.50 (£34.20)   ( )

Restricted Item Add

PRO ELEC

720 LED Warm White Fairy Lights with Timer, 72m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White; Length:82m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:

     

Each

1+ £19.82 (£23.78)   ( )

Restricted Item Add

PRO ELEC

720 LED Cool White Fairy Lights with Timer, 72m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:White; Length:82m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-Elec

     

Each

1+ £19.82 (£23.78)   ( )

Restricted Item Add

305 In stock

305 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£14.65 ( £17.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.65 (£17.58)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange