You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1000 LED Warm White Christmas Tree Lights with Timer, 25m - 

PEL00699

PEL00699 - 1000 LED Warm White Christmas Tree Lights with Timer, 25m
PEL00699 - 1000 LED Warm White Christmas Tree Lights with Timer, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00699
Order Code:
LP10364
Product Range
Pro-Elec LED Christmas TreeBright Series
Also Known As:
GTIN UPC EAN: 5051259191259

Product Overview

A bright and vibrant set of festive Christmas lights that can be used on Christmas trees indoors and also for external displays. They are superbright, energy efficient, long lasting and durable and provide 10 combinations of lighting functions.
  • Suitable for indoor and outdoor use
  • Green cable
  • Memory function
  • 10 Combinational lighting functions, including 8 hours on and 16 hours off
  • Plug to 1st LED lead length: 5m
  • Distance between LEDs: 2.5cm
  • Number of LEDs: 1000
  • 1st LED to last LED length: 25m
  • Suitable for 2.1m trees

Product Information

:
Christmas Fairy Lights
:
Mains
:
Indoor & Outdoor Use
:
LED
:
Warm White
:
-
:
230V
:
30m
:
-
:
-
:
Pro-Elec LED Christmas TreeBright Series
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259191259

PEL00699 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

1000 LED Warm & Cool White Christmas Tree Lights with Timer, 25m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White, White; Length:30m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Main

     

Each

1+ £22.75 (£27.30)   ( )

Restricted Item Add

PRO ELEC

24 LED Warm White Battery Operated Fairy Lights on Green Cable, 2.3m

CCT:-; Depth:-; Indoor / Outdoor Use:Outdoor Use; LED Colour:Warm White; Length:2.6m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:-; Power Source:Battery; Product Range:Pro-Elec

     

Each

1+ £2.25 (£2.70)   ( )

Restricted Item Add

PRO ELEC

480 LED Warm White Fairy Lights with Timer, 48m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White; Length:58m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:

     

Each

1+ £15.95 (£19.14)   ( )

Restricted Item Add

PREMIER

360 LED Fairy Lights, Blue, Multi-Action, 36m

CCT:-; Depth:-; Indoor / Outdoor Use:Outdoor Use; LED Colour:Blue; Length:36m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Supply Voltage:230V; Width:-

     
Restricted Item Add

PREMIER

80 LED Supabrights Fairy Lights, White, Multi-Action 8m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White; Length:8m; Light Source:LED; Lighting Type:Fairy Lights; Available until stocks are exhausted Alternative available

     

Each

1+ £7.25 (£8.70)   ( )

Restricted Item Add

PRO ELEC

720 LED Golden Glow Christmas Fairy Lights on Green Cable, 72m

CCT:-; Depth:-; Indoor / Outdoor Use:Outdoor Use; LED Colour:Gold; Length:72m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:-; Supply

     
Restricted Item Add

PRO ELEC

600 LED Multi-Colour Battery Operated Fairy Lights on Green Cable, 60m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Multicolour; Length:60.2m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:-; Power Source:Battery; Product R

     

Each

1+ £19.88 (£23.86)   ( )

Restricted Item Add

PRO ELEC

1000 LED Cool White Christmas Tree Lights with Timer, 25m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:White; Length:35m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product Range:Pro-E

     

Each

1+ £22.75 (£27.30)   ( )

Restricted Item Add

PRO ELEC

1000 LED Multi-Coloured Christmas Tree Lights with Timer, 25m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Multicolour; Length:30m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Prod

     

Each

1+ £22.75 (£27.30)   ( )

Restricted Item Add

PRO ELEC

1500 LED Warm White Christmas Tree Lights with Timer, 37.5m

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White; Length:42.5m; Light Source:LED; Lighting Type:Fairy Lights; Plug Type:UK; Power Source:Mains; Product

     

Each

1+ £32.75 (£39.30)   ( )

Restricted Item Add

148 In stock

148 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£22.75 ( £27.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.75 (£27.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange