You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

150 LED Cherry Blossom Christmas Tree, White, 1.5m - 

PEL00717

PEL00717 - 150 LED Cherry Blossom Christmas Tree, White, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00717
Order Code:
LP07458
Also Known As:
GTIN UPC EAN: 5051259191914
Availability:
New product

Product Overview

  • Features 150 superbright LEDs
  • Wire branches
  • Branches can be manipulated to create the desired look
  • Sturdy metal base
  • Base can be fixed to the ground
  • For use all year round
  • Lightweight construction
  • For indoor and outdoor use
  • Lead length: 5m
  • Width (when opened out): 500mm

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259191914

PEL00717 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

LED Cherry Blossom Christmas Tree, Multi Colour, 1.5m

Available until stocks are exhausted Alternative available

     
Restricted Item Add
     
Restricted Item Add

PRO ELEC

150 LED Cherry Blossom Christmas Tree, Pink, 1.5m

Available until stocks are exhausted Alternative available

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

PREMIER

1.8m Red Poinsettia Christmas Tree with 128 Warm White LEDs

Product Range:Red Poinsettia LED Christmas Tree; Available until stocks are exhausted Alternative available

     
Restricted Item Add

PRO ELEC

150 LED Colour Changing Cherry Blossom Christmas Tree, 1.5m

Available until stocks are exhausted Alternative available

     
Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange