You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4" Mini USB Desk Fan, Black - 

PEL00858

PEL00858 - 4" Mini USB Desk Fan, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00858
Order Code:
HG00868
Product Range
Pro-Elec - Mini USB Desk Fans
Also Known As:
HG00868
Catalogue page:
  CPCC/1025

Product Overview

A mini USB desk fan that is both compact and powerful. Ideal for use around the home or office; it's simple to use, very quiet and has low power consumption. The long lead means you can easily reposition the fan to achieve optimum airflow.
  • Modern design and quiet operation ideal for offices
  • 360° Pivot
  • ON/OFF control switch
  • Power Consumption: 2W
  • Dimensions: 155x85x160mm
  • USB powered with 1.2m lead
  • Weight: 390g

Product Information


:
5V

:
2W

:
100mm

:
160mm

:
Pro-Elec - Mini USB Desk Fans

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

HG00868

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

9,305 In stock

9,305 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/01/21

£2.75 ( £3.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.35 (£2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange