You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9 Fin 2kW Oil Filled Radiator, White - 

PEL00917

PEL00917 - 9 Fin 2kW Oil Filled Radiator, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00917
Order Code:
HG00996
Catalogue page:
  CPCC/1029

Product Overview

  • Adjustable thermostat
  • 3 Power Settings
  • 9 Fins
  • Thermal cut off
  • Overheat protection
  • Cord storage for cable housing
  • Dimensions: 435x135x580mm

Product Information

:
2kW
:
240V
:
435mm
:
580mm
:
135mm
:
3
:
UK
Find similar products Choose and modify the attributes above to find similar products.

PEL00917 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

2kW Oil Filled Electric Radiator, Black

External Depth:250mm; External Height:650mm; External Width:440mm; No. of Output Settings:3; Operating Voltage:230V; Plug Type:UK; Power Rating:2kW; Product Range:Pro-Elec Oil Filled Radiator

     
Restricted Item Add

PRO ELEC

2kW Oil Filled Electric Radiator with 24 Hour Timer

External Depth:250mm; External Height:650mm; External Width:440mm; No. of Output Settings:3; Operating Voltage:230V; Plug Type:UK; Power Rating:2000W; Product Range:Pro-Elec Oil Fi

     
Restricted Item Add

PRO ELEC

2.5kW Portable Oil-Filled Radiator, White

External Depth:160mm; External Height:685mm; External Width:470mm; No. of Output Settings:3; Operating Voltage:230V; Plug Type:UK; Power Rating:2.5kW; Product Range:-; Colour:White; Weigh

     
Restricted Item Add

PRO ELEC

11 Fin 2.5kW Oil Filled Radiator, White

External Depth:135mm; External Height:505mm; External Width:580mm; No. of Output Settings:3; Operating Voltage:240V; Plug Type:UK

     

Each

1+ £29.96 (£35.95)   ( ) 3+ £27.65 (£33.18)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

700W Mini Oil Filled Electric Radiator, Black

External Depth:100mm; External Height:340mm; External Width:330mm; No. of Output Settings:1; Operating Voltage:240V; Plug Type:UK; Power Rating:700W; Product Range:Pro-Elec Oil Filled

     
Restricted Item Add

PRO ELEC

7 Fin 1.5kW Oil Filled Radiator, White

External Depth:135mm; External Height:370mm; External Width:630mm; No. of Output Settings:3; Operating Voltage:240V; Plug Type:UK; Power Rating:1.5kW

     

Each

1+ £22.79 (£27.35)   ( ) 3+ £21.45 (£25.74)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

2,396 In stock

2,396 in stock ready for despatch (UK stock)
£26.59 ( £31.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.59 (£31.91)
  ( )
3+ £24.98 (£29.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange