You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

11 Fin 2.5kW Oil Filled Radiator, Black - 

PEL00920

PEL00920 - 11 Fin 2.5kW Oil Filled Radiator, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00920
Order Code:
HG00999
Catalogue page:
  CPCC/1029

Product Overview

  • Adjustable thermostat
  • 3 Power Settings
  • 11 Fins
  • Thermal cut off
  • Overheat protection
  • Cord storage for cable housing
  • Dimensions: 505x135x580mm

Product Information

:
2.5kW
:
240V
:
505mm
:
580mm
:
135mm
:
3
:
UK
Find similar products Choose and modify the attributes above to find similar products.

PEL00920 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

700W Mini Oil Filled Electric Radiator

External Depth:100mm; External Height:340mm; External Width:330mm; No. of Output Settings:1; Operating Voltage:240V; Plug Type:UK; Power Rating:700W; Product Range:Pro-Elec Oil Filled Radia

285 in stock

Each

1+ £17.78 (£21.336) 5+ £16.25 (£19.50)

No Longer Stocked

Alternatives Available

HG00539 - 700W Mini Oil Filled Electric Radiator

No longer stocked:: true No Longer Manufactured::

Customer Reviews