You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

100W LED Floodlight - 

PEL00934

PEL00934 - 100W LED Floodlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00934
Order Code:
LA07320
Catalogue page:
  CPCC/965

Product Overview

  • 140 LED / 7000lm
  • Toughened glass construction
  • IP65 Rated
  • Cable length: 150mm
  • Beam angle: 120°
  • Dimensions: 260x189x50mm

Product Information

:
LED
:
100W
:
-
:
7000lm
:
800W
:
IP65
:
260mm
:
50mm
:
189mm
:
A+
:
-
Find similar products Choose and modify the attributes above to find similar products.

PEL00934 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

50W Slim LED Floodlight, 3500 Lumens, 6000K, IP65, Black

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:202W; IP / NEMA Rating:IP65; Length:188mm; Light Source:LED; Power Rating:50W; Total Light Output:3500lm; Angle:110°

     

Each

1+ £8.95 (£10.74)   ( ) 5+ £8.15 (£9.78)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

LED Floodlight, 200W 4000K Black

CCT:4000K; Depth:81mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:340mm; Light Source:LED; Power Rating:180W; Product Range:-; Total Light Output:20000lm; W

     
Restricted Item Add

PRO ELEC

20W Slim LED Floodlight, 1600 Lumens, 6000K, IP65, Black

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:104W; IP / NEMA Rating:IP65; Length:125mm; Light Source:LED; Power Rating:20W; Total Light Output:1600lm; Width:173mm; Angle:110°

     

Each

1+ £4.45 (£5.34)   ( ) 5+ £4.05 (£4.86)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

30W Slim LED Floodlight, 2400 Lumens, 6000K, IP65, Black

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:147W; IP / NEMA Rating:IP65; Length:145mm; Light Source:LED; Power Rating:30W; Total Light Output:2400lm; Angle:110°

     

Each

1+ £6.65 (£7.98)   ( ) 5+ £5.95 (£7.14)   ( ) More Pricing...

Restricted Item Add

V-TAC

100W LED Floodlight, 6500K, IP65

CCT:6500K; Depth:33mm; Energy Rating:A+; Equivalent Wattage:500W; IP / NEMA Rating:IP65; Length:271mm; Light Source:LED; Power Rating:100W; Total Light Output:8500lm; Width:330mm; Supply

     

Each

1+ £22.50 (£27.00)   ( ) 5+ £21.40 (£25.68)   ( ) More Pricing...

Restricted Item Add

NIGHT SEARCHER

Rechargeable LED Worklight, 3500lm 15m 8 Hours

CCT:-; Depth:285mm; Energy Rating:-; Equivalent Wattage:500W; IP / NEMA Rating:IP54; Length:310mm; Light Source:LED; Power Rating:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Tot

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £94.50 (£113.40)   ( ) More Pricing...

Restricted Item Add

1,167 In stock

1,167 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/05/20

£14.87 ( £17.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.87 (£17.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.50 (£16.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange