You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2kW Convector Heater - 

PEL00939

PEL00939 - 2kW Convector Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00939
Order Code:
HG01003
Catalogue page:
  CPCC/1027

Product Overview

  • Lot 20 Compliant
  • Free standing
  • 3 Heat settings: 750W, 1250W and 2000W
  • Adjustable thermostat
  • Overheat protection
  • Supply voltage: 220-240V, 50/60Hz
  • Dimensions (WxHxD): 576x400x133mm

Product Information

:
2kW
:
240VAC
:
400mm
:
576mm
:
133mm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

PEL00939 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

2kW Convector Heater with Timer & Turbo Fan

External Depth:133mm; External Height:400mm; External Width:576mm; Operating Voltage:240VAC; Plug Type:UK; Power Rating:2kW

390 in stock

Each

1+ £19.95 (£23.94) 3+ £18.50 (£22.20)

DIMPLEX

3kW Convector Heater (695x418x196mm)

External Depth:196mm; External Height:418mm; External Width:695mm; Operating Voltage:-; Plug Type:-; Power Rating:3kW; Product Range:Contrast Convector Heaters

3 in stock

Each

1+ £46.95 (£56.34) 3+ £44.68 (£53.616)

DIMPLEX

2kW Wall Mounted Panel Heater (860x430x108mm) With 24 Hour Timer

External Depth:108mm; External Height:430mm; External Width:860mm; Operating Voltage:240V; Plug Type:Hardwired; Power Rating:2kW; Product Range:PLXxxxxTI Panel Heaters; Output Power:2k

6 in stock

Each

1+ £172.59 (£207.108) 3+ £160.68 (£192.816)

DIMPLEX

2kW Wall Mounted Convector Heater with Timer

External Depth:196mm; External Height:418mm; External Width:575mm; Operating Voltage:-; Plug Type:-; Power Rating:2kW; Product Range:Contrast Convector Heaters

2 in stock

Each

1+ £59.95 (£71.94) 3+ £57.77 (£69.324)

DIMPLEX

0.5kW Wall Mounted Panel Heater (450x430x108mm) With 24 Hour Timer

External Depth:108mm; External Height:430mm; External Width:450mm; Operating Voltage:240V; Plug Type:Hardwired; Power Rati; Available until stocks are exhausted Alternative available

4 in stock

Each

1+ £125.36 (£150.432) 3+ £117.00 (£140.40)

You may also need

Compare Selected

3,658 In stock

3,658 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

280 will be available for delivery on 1/19/19

More stock available week commencing 22/04/19
£12.45 ( £14.94  Inc. VAT) £ 14.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.45 (£14.94)
3 + £11.68 (£14.02)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews