You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Lantern Post Top Light Fitting, IP44, Black -
PEL01361
Product Overview
- A Class II lantern post light ideal for outdoor use
- IP44 weatherproof rating
- Polypropylene and glass construction
- Requires E27 11W (max) LED or flourescent lamp
Contents
Lamp, fixings and installation manual
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 422mm
- :
- 171mm
- :
- 171mm
- :
- -
- :
- -
Technical Documents (1)
537 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
204 more will be available week commencing 14/09/25
600 more will be available week commencing 15/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
204 more will be available week commencing 14/09/25
600 more will be available week commencing 15/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.46 (£10.15) | ( ) |
3+ | £7.27 (£8.72) | ( ) |
5+ | £6.41 (£7.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.