You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC Filtered Inlet, 250V AC, 1A Double Fuse - 

PELB1074

PELB1074 - IEC Filtered Inlet, 250V AC, 1A Double Fuse

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1074
Order Code:
CN22388
Technical Datasheet:
PELB1074   Datasheet
See all Technical Docs

Product Overview

The PELB1074 from Pro-Elec is an IEC filtered inlet supplied with 1A double fuse holder.
  • Voltage rating: 115 / 250V AC
  • RMS current rating at 115 / 250 VAC: 1A
  • Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
  • Operating temperature: -25°C to 85°C
  • Dimensions: 62x44x33.5mm
  • Cutout: 28mm

Product Information


:
General Purpose

:
250V

:
1A

:
Single Phase

:
1 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

100 In stock Need more?

£6.55 ( £7.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.55 (£7.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.20 (£7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --