You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse, White -
PELB1652
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1652
- Order Code:
- PL10198
- Product Range
- -
- Also Known As:
- 9518
- Technical Datasheet:
- PELB1652 Datasheet
Product Overview
- 3-pin UK mains plug
- 13A Fuse fitted
- 12-month limited warranty *view Terms & Conditions for details
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 09/08/25
Order now. Pay nothing until products are dispatched
1,796 more will be available week commencing 09/08/25
3,000 more will be available week commencing 08/09/25
1,200 more will be available week commencing 30/09/25
8,700 more will be available week commencing 29/10/25
6,000 more will be available week commencing 30/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.87 (£1.04) | ( ) |
3+ | £0.77 (£0.92) | ( ) |
10+ | £0.57 (£0.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.