You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 LED Light with PIR Sensor -
PELL0009
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0009
- Order Code:
- LA08289
Product Overview
- Compact LED light with PIR & light sensors
- Light source: 3x F5 LEDs
- 18 Lumens output
- 3m Sensor distance
- Sensor angle: 110°
- Powered by 3x AAA batteries (not included)
- Dimensions (HxWxD): 80x68x20mm
Product Information
- :
- 110°
- :
- 3m
- :
- 80mm
- :
- 68mm
- :
- 20mm
- :
- -
Technical Documents (1)
117 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | £2.96 (£3.55) | ( ) |
5+ | £2.74 (£3.29) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.