You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Spotlights, 5200K, IP65, Pack of 2 -
PELL0265
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0265
- Order Code:
- LA08964
Product Overview
- Simply set these lights anywhere that allow access to sunlight for charging
- 90° adjustable head with four LEDs
- Three lighting modes - on/bright/off
- Built-in, rechargeable lithium battery
- Illuminates for 6-8 hours when fully charged
- Can be wall mounted or spiked into the ground
- IP65 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 5200K
- :
- 3.7V
- :
- 143mm
- :
- 88mm
- :
- 88mm
- :
- -
- :
- -
Technical Documents (1)
392 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £10.82 (£12.98) | ( ) |
10+ | £10.06 (£12.07) | ( ) |
Pricing is unavailable. Please contact customer services.