You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Alkaline AA Batteries 20 Pack -
PSG91245
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PSG91245
- Order Code:
- BT06306
- Product Range
- Pro Elec Ultra Alkaline
- Technical Datasheet:
- PSG91245 Datasheet
- Catalogue page:
- CPCC/742
Product Range Selector (Pro Elec Ultra Alkaline)
See all from this product rangeProduct Overview
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.6Ah
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- 20
- :
- -
- :
- 23g
- :
- LR6
- :
- 15A
- :
- Pro Elec Ultra Alkaline
Technical Documents (3)
646 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 15/07/22
200 more will be available on 10/09/22
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/09/22
300 more will be available on 15/07/22
200 more will be available on 10/09/22
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
Quantity | Price | Your Price |
---|---|---|
1+ | £4.33 (£5.20) | ( ) |
10+ | £4.23 (£5.08) | ( ) |
Pricing is unavailable. Please contact customer services.