You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Heatshrink Tubing 12.7mm x 100m Grey -
13639GRY
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 13639GRY
- Order Code:
- CB10999
- Technical Datasheet:
- 13639GRY Datasheet
- Catalogue page:
- CPCC/1248
Product Overview
- Grey polyolefin tube
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Operating temperature range -55°C to +125°C
Product Information
- :
- 2:1
- :
- 0.499"
- :
- 12.7mm
- :
- Grey
- :
- 328ft
- :
- 100m
- :
- 0.251"
- :
- 6.4mm
- :
- PO (Polyolefin)
- :
- -
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 26/07/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £31.90 (£38.28) | ( ) |
5+ | £30.08 (£36.10) | ( ) |
Pricing is unavailable. Please contact customer services.