You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Heatshrink Tubing 1.6mm x 5m Grey -
13644GRY
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 13644GRY
- Order Code:
- CB11004
- Technical Datasheet:
- 13644GRY Datasheet
- Catalogue page:
- CPCC/1248
Product Overview
- Grey polyolefin tube
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 2:1
- :
- 0.062"
- :
- 1.6mm
- :
- Grey
- :
- 16.4ft
- :
- 5m
- :
- 0.031"
- :
- 0.8mm
- :
- PO (Polyolefin)
- :
- -
Technical Docs (2)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 20/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
2 more will be available on 20/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.44 (£0.53) | ( ) |
5+ | £0.40 (£0.48) | ( ) |
Pricing is unavailable. Please contact customer services.