You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core Unscreened Cable 16 x 0.20mm - 100m Reel -
16-2-2A
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 16-2-2A
- Order Code:
- CB15188
- Catalogue page:
- CPCC/1197
Product Overview
- 100% Spark Test on Cores - 6000V AC, rms
- Conductive area: 0.50mm 2 per core
- Maximum operating temperature: 70°C
- CPR: Category Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 0.5mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 16 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 5.51mm
- :
- 440V
- :
- -
Technical Docs (1)
Available for back order
Deliveries start from 19/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
14 more will be available on 19/01/21
30 more will be available on 09/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £20.85 (£25.02) | ( ) |
3+ | £19.81 (£23.77) | ( ) |
Pricing is unavailable. Please contact customer services.