You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core Screened Cable 16 x 0.20mm - 100m Reel -
16-2-2C
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 16-2-2C
- Order Code:
- CB15196
- Catalogue page:
- CPCC/1197
Product Overview
- 100% Spark Test on Cores - 2000V AC, rms
- Conductive area: 0.50mm 2 per core
- Maximum operating temperature: 70°C
- CPR: Category Eca
Product Information
- :
- Screened
- :
- 2Core
- :
- -
- :
- 0.5mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 16 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 6.5mm
- :
- 440V
- :
- -
Technical Docs (1)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 16/04/21
50 more will be available on 24/05/21
30 more will be available on 26/06/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
1 more will be available on 16/04/21
50 more will be available on 24/05/21
30 more will be available on 26/06/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £60.66 (£72.79) | ( ) |
3+ | £56.70 (£68.04) | ( ) |
Pricing is unavailable. Please contact customer services.