You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Ties Blue 200mm x 4.8mm 100 Pack - 

200 X 4.8MM BLUE

200 X 4.8MM BLUE - Cable Ties Blue 200mm x 4.8mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
200 X 4.8MM BLUE
Order Code:
CBBR7326
Catalogue page:
  CPCC/1232

Product Overview

These cable ties are manufactured from nylon 66 and is UL 94V-2 recognised. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL recognised (UL94V-2)
  • Colour: Blue
  • Dimensions: 200 x 4.8mm
  • 100 ties per pack

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Blue

:
200mm

:
4.8mm

:
-

:
-

:
Standard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

172 In stock

400 more will be available on 15/07/21
100 more will be available on 25/08/21

Reserving future stock

Order before 6pm

With you next business day

£1.77 ( £2.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --