You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Cable Ties Black 300mm x 4.8mm 100 Pack - 

300X4.8MM BLK 100PK

300X4.8MM BLK 100PK - Cable Ties Black 300mm x 4.8mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
300X4.8MM BLK 100PK
Order Code:
CBBR7260
Catalogue page:
  CPCC/1230

Product Overview

These cable ties are manufactured from Nylon 6.6 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
300mm
:
4.8mm
:
-
:
-
:
Standard
:
-
Find similar products Choose and modify the attributes above to find similar products.

300X4.8MM BLK 100PK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Cable Ties Black 300mm x 4.8mm 1000 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:300mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:4.5mm; Minimum Loop Ten

     

Pack of 1000

1+ £23.48 (£28.18)   ( ) 10+ £22.01 (£26.41)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Cable Ties Black 200mm x 2.5mm 1000 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:200mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:2.5mm; Minimum Loop Ten

     

Pack of 1000

1+ £7.04 (£8.45)   ( ) 10+ £6.42 (£7.70)   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

Standard T Nylon Cable Ties Black 3.5mm x 300mm 100 Pack

Cable Bundle Diameter Max:75mm; Cable Tie Colour:Black; Cable Tie Length:300mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:3.5mm; Minimum Loop Ten

     

Pack of 100

1+ £9.41 (£11.29)   ( ) 5+ £8.79 (£10.55)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Weather-Resistant Cable Ties, Black, 300mm x 3.5mm (LxW), Pack of 100

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:300mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Weather Resistant; Cable Tie Width:3.5mm;

     

Pack of 100

1+ £2.74 (£3.29)   ( ) 20+ £2.40 (£2.88)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Weatherproof Cable Ties Black 300mm x 4.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:300mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Weather Resistant; Cable Tie Width:4.5mm; Produ

     

Pack of 100

1+ £3.13 (£3.76)   ( ) 20+ £2.59 (£3.11)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Cable Ties Natural 300mm x 4.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Natural; Cable Tie Length:300mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:4.5mm; Minimum Loop Te

     

Pack of 100

1+ £2.57 (£3.08)   ( ) 10+ £2.45 (£2.94)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Cable Ties Black 370mm x 4.8mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:370mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:4.8mm; Minimum Loop Tens

     

Pack of 100

1+ £3.79 (£4.55)   ( ) 10+ £3.03 (£3.64)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Weatherproof Cable Ties Black 200mm x 4.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:200mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Weather Resistant; Cable Tie Width:4.5mm; Prod

     

Pack of 100

1+ £3.13 (£3.76)   ( ) 20+ £2.64 (£3.17)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Cable Ties Black 200mm x 2.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:200mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:2.5mm; Minimum Loop Tens

     

Pack of 100

1+ £0.76 (£0.91)   ( ) 10+ £0.69 (£0.83)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Weatherproof Cable Ties Black 370mm x 4.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Black; Cable Tie Length:370mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Weather Resistant; Cable Tie Width:4.5mm;

     

Pack of 100

1+ £4.66 (£5.59)   ( ) 20+ £4.50 (£5.40)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

10,899 In stock

10,899 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/06/20

£2.45 ( £2.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.31 (£2.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange