You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Round Mains Cable 3183Y 3-Core 13A Black 1.25mm² x 100m - 

3183Y-1.25MMBLK100M

3183Y-1.25MMBLK100M - Round Mains Cable 3183Y 3-Core 13A Black 1.25mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3183Y-1.25MMBLK100M
Order Code:
CB11218
Product Range
3183Y Series
Catalogue page:
  CPCC/1192
See all Technical Docs

Product Overview

Round, 3-core mains cable, ideal for use in light electrical applications. Plain annealed copper conductors and conforms to BS6500, <HAR> and RoHS standards.
  • CPR: Eca
  • Voltage classification: 300/500V

Product Information

:
Unscreened
:
3Core
:
-
:
1.25mm²
:
328ft
:
100m
:
Black
:
40 x 0.2mm
:
Copper
:
PVC
:
7.8mm
:
500V
:
3183Y Series
Find similar products Choose and modify the attributes above to find similar products.

3183Y-1.25MMBLK100M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Round Mains Cable 3182Y 2-Core 6A White 0.75mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.75mm²; Conductor Material:Copper; External Diameter:6.35mm; Jacket Colour; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £29.77 (£35.72)   ( ) 5+ £26.01 (£31.21)   ( ) More Pricing...

Restricted Item Add

PRO POWER

1.5mm 3 Core Round Mains Cable 3183Y Black 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max St

     
Restricted Item Add

PRO POWER

H07RN-F Type 3-Core Rubber Cable Black 1.5mm² 100m

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:9.6mm; Jacket Colour:Black; Jacket Material:Rubber; No. of Cores:3Core; No. of M

     

Reel of 1

1+ £97.12 (£116.54)   ( ) 3+ £93.60 (£112.32)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Round Mains Cable 3182Y 2-Core 15A White 1.5mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:7.5mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:2Core; No. of Max St

     
Restricted Item Add

PRO POWER

H07RN-F Type 3-Core Rubber Cable Black 2.5mm² 50m

Cable Shielding:Unscreened; Conductor Area CSA:2.5mm²; Conductor Material:Copper; External Diameter:11.4mm; Jacket Colour:Black; Jacket Material:Rubber; No. of Cores:3Core; No. of M

     

Reel of 1

1+ £77.14 (£92.57)   ( ) 3+ £74.88 (£89.86)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Round Mains Cable 2182Y 2-Core 6A Black 0.75mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.75mm²; Conductor Material:Copper; External Diameter:5.8mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. of Max S

     
Restricted Item Add

PRO POWER

1.5mm 3 Core Round Mains Cable 3183Y Black 50m Reel

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max Str

     
Restricted Item Add

PRO POWER

Round Mains Cable 3183Y 3-Core 10A Black 1.0mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:7.2mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max Stra

     
Restricted Item Add

PRO POWER

Round Mains Cable 3183Y 3-Core 15A White 1.5mm² x 50m

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:8.9mm; Jacket Colour:Wh; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £38.93 (£46.72)   ( ) 3+ £37.18 (£44.62)   ( ) More Pricing...

Restricted Item Add

92 In stock

92 in stock ready for despatch (UK stock)
£68.34 ( £82.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £68.34 (£82.01)
  ( )
3+ £62.88 (£75.46)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange