You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm 4 Core Round Mains Cable 15A Black 3184Y - 50m Reel -
3184Y1.50MMBLK50M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 3184Y1.50MMBLK50M
- Order Code:
- CB15346
- Product Range
- 3184Y Series
- Catalogue page:
- CPCC/1193
Product Range Selector (3184Y Series)
See all from this product rangeProduct Overview
- For use in light electrical applications
- Conforms to BS EN 50525-2-11 (formerly BS6500), REACH and RoHS compliant
- Plain Annealed Copper conductors
- Voltage classification: 300/500V
Product Information
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 1.5mm²
- :
- 164ft
- :
- 50m
- :
- Black
- :
- 30 x 0.25mm
- :
- Copper
- :
- PVC
- :
- 10mm
- :
- 500V
- :
- 3184Y Series
Technical Docs (1)
6 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £39.81 (£47.77) | ( ) |
3+ | £37.02 (£44.42) | ( ) |
Pricing is unavailable. Please contact customer services.