You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0.75mm 5 Core Round Mains Cable 6A White 3185Y - 50m Reel - 

3185Y0.75MMWHT50M

3185Y0.75MMWHT50M - 0.75mm 5 Core Round Mains Cable 6A White 3185Y - 50m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3185Y0.75MMWHT50M
Order Code:
CB15340
Product Range
3185Y Series
Catalogue page:
  CPCC/1193

Product Overview

  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Unscreened
:
5Core
:
-
:
0.75mm²
:
164ft
:
50m
:
White
:
24 x 0.2mm
:
Copper
:
PVC
:
8.5mm
:
-
:
3185Y Series
Find similar products Choose and modify the attributes above to find similar products.

3185Y0.75MMWHT50M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Round Mains Cable 3182Y 2-Core 6A White 0.75mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.75mm²; Conductor Material:Copper; External Diameter:6.35mm; Jacket Colour; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £29.77 (£35.72)   ( ) 5+ £26.01 (£31.21)   ( ) More Pricing...

Restricted Item Add

PRO POWER

1.5mm 3 Core Round Mains Cable 3183Y Black 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max St

     
Restricted Item Add

PRO POWER

H07RN-F Type 3-Core Rubber Cable Black 1.5mm² 100m

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:9.6mm; Jacket Colour:Black; Jacket Material:Rubber; No. of Cores:3Core; No. of M

     

Reel of 1

1+ £97.12 (£116.54)   ( ) 3+ £93.60 (£112.32)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Round Mains Cable 3183Y 3-Core 13A Black 1.25mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:1.25mm²; Conductor Material:Copper; External Diameter:7.8mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max S

     

Reel of 1

1+ £68.34 (£82.01)   ( ) 3+ £62.88 (£75.46)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Round Mains Cable 3182Y 2-Core 15A White 1.5mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:7.5mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:2Core; No. of Max St

     
Restricted Item Add

PRO POWER

H07RN-F Type 3-Core Rubber Cable Black 2.5mm² 50m

Cable Shielding:Unscreened; Conductor Area CSA:2.5mm²; Conductor Material:Copper; External Diameter:11.4mm; Jacket Colour:Black; Jacket Material:Rubber; No. of Cores:3Core; No. of M

     

Reel of 1

1+ £77.14 (£92.57)   ( ) 3+ £74.88 (£89.86)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Round Mains Cable 2182Y 2-Core 6A Black 0.75mm² x 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.75mm²; Conductor Material:Copper; External Diameter:5.8mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. of Max S

     
Restricted Item Add

PRO POWER

1.5mm 3 Core Round Mains Cable 3183Y Black 50m Reel

Cable Shielding:Unscreened; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:3Core; No. of Max Str

     
Restricted Item Add

PRO POWER

2.50mm 3 Core Round Mains Cable 3183Y PVC Black 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:2.5mm²; Conductor Material:Copper; External Diameter:10mm; Jacket Colour:Bl; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £99.24 (£119.09)   ( ) 3+ £93.83 (£112.60)   ( ) More Pricing...

Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

3 will be available for delivery on 26/10/19

More stock available week commencing 11/11/19

£30.43 ( £36.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £30.43 (£36.52)
  ( )
5+ £28.08 (£33.70)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange